Texas Instruments REG104GA-3.3/2K5

1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
$ 5.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-3.3/2K5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago
Datasheet8 pages24 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-5.38%

CAD Models

Download Texas Instruments REG104GA-3.3/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.063
$ 4.62
$ 4.62
Stock
368,156
14,863,058
14,863,058
Authorized Distributors
4
4
4
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104GA-3.3/2K5.

Related Parts

Texas InstrumentsREG103GA-2.5/2K5
IC REG LDO 2.5V 0.5A SOT223-6 / LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsREG103GA-5/2K5
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85

Descriptions

Descriptions of Texas Instruments REG104GA-3.3/2K5 provided by its distributors.

1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
65dB(120Hz) 700¦ÌA Fixed 1A 1 3.3V 2.1V 3.3V 15V 480mV@ 1A SOT-223-6 6.5mm*3.5mm*1.6mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:6; Operating Temperature Range:-55°C to +125°C; Output Current:1A; Input Voltage Primary Max:15V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104GA3.3/2K5