Texas Instruments REG102GA-5/2K5

250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102GA-5/2K5.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet23 pages18 years ago
Datasheet8 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG102GA-5/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 2.322
$ 2.322
Stock
102,433
156,904
156,904
Authorized Distributors
2
4
4
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
10 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG102GA-5/2K5.

Related Parts

Texas InstrumentsREG102NA-2.85/3K
65dB(120Hz) 500¦ÌA Fixed 250mA 1 2.85V 1.8V 2.85V 10V 270mV@ 250mA SOT-23-5 2.9mm*1.6mm*1.15mm
Texas InstrumentsTPS72501DCQ
Reg LDO Lin Adj Pos 1.2V to 5V 1A 6-Pin (5+Tab) SOT-223 Tube
Texas InstrumentsTPS72501DCQR
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
MIC39100 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments REG102GA-5/2K5 provided by its distributors.

250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85
LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 5V, 0.27V Dropout, NMOS, PDSO6
Ic, Ldo Volt Reg, 5V, 250Ma, Sot-223-6
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 5.27V 6.5mm 250mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102GA5/2K5