Texas Instruments REG102GA-5

250-mA, 10-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102GA-5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago
Datasheet8 pages25 years ago

Newark

element14 APAC

Augswan

Verical

Inventory History

3 month trend:
+83.13%

CAD Models

Download Texas Instruments REG102GA-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.324
$ 1.564
$ 1.564
Stock
208,886
177,179
177,179
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Max Output Voltage
5 V
-
-
Min Output Voltage
5 V
-
-
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
12 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG102GA-5.

Related Parts

Texas InstrumentsREG102NA-2.85/3K
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments REG102GA-5 provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Ldo Regulator, 5V Rohs Compliant: Yes |TEXAS INSTRUMENTS REG102GA-5.
Fixed Positive LDO Regulator, 5V, 0.27V Dropout, NMOS, PDSO6
LDO, FIXED, 5V, 0.25A, SOT-223-6
65dB(120Hz) 500μA positive electrode Fixed 250mA 1 5V 1.8V 5V 10V 270mV@ 250mA SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
REG102 Tube Surface Mount Over Current Over Temperature voltage regulator linear 150mV 1.8mm 250mA -40C~85C
Ldo Voltage Regulators Dmos 250 Ma Ldo Reg
Low voltage differential Regulator (LDO)
IC, V REG, LDO, 5V, SMD; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:150mV; No. of Pins:6; Output Current:250mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Base Number:102; Input Voltage Max:10V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:250mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:10V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102GA-5.
  • REG102GA5