Microchip MCP1825S-3302E/DB

Pwr Sply Func, Voltage Regulator, Linear, Ldo, SOT-223, Is 120UA, Vo 3.3V, Vn 2UV/HZ
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825S-3302E/DB.

LKR

Datasheet38 pages18 years ago

Microchip

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.81%

CAD Models

Download Microchip MCP1825S-3302E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.566
$ 0.566
Stock
582,784
1,042,948
1,042,948
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
-
-
-
Min Output Voltage
3.3 V
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223-3
SOT-223-3
Number of Pins
3
3
3
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1825 Series 500 mA 5 V Fixed Output SMT LDO Regulator - SOT-223
MicrochipTC1262-3.3VDB
TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3
MicrochipTC1262-3.0VDB
TC1262: 500mA Fixed Output CMOS LDO, -40°C to +125°C, 3-Pin SOT-223

Descriptions

Descriptions of Microchip MCP1825S-3302E/DB provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
MCP1825 Series 500 mA Low Quiescent Current LDO Regulator - SOT-223-3
Microchip LDO Regulator, 3.3V Out, 500mA, Single Ch, SOT-223, SMD, 3+Tab Pin
MCP1825S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 1.6mm 500mA -40C~125C
IC, LDO, 3.3V, 500MA, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825S-3302E/DB.
  • MCP1825S-3302EDB
  • MCP1825S3302E/DB
  • MCP1825S3302EDB