Texas Instruments TPS72501DCQ

LDO Regulator Pos Adjustable 1A 1.22V-6V 280mV@1A SOT-223-6 SMD, 6.5mm × 3.5mm × 1.6mm
$ 3.539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72501DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
-66.21%

CAD Models

Download Texas Instruments TPS72501DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.539
$ 3.67
$ 3.67
Stock
544,573
876,882
876,882
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72515DCQR
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Texas InstrumentsTPS72515DCQRG4
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Texas InstrumentsTPS72515DCQ
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5

Descriptions

Descriptions of Texas Instruments TPS72501DCQ provided by its distributors.

LDO Regulator Pos Adjustable 1A 1.22V-6V 280mV@1A SOT-223-6 SMD, 6.5mm × 3.5mm × 1.6mm
Reg LDO Lin Adj Pos 1.2V to 5V 1A 6-Pin (5+Tab) SOT-223 Tube
LOW INPUT VOLTAGE, 1-AMP LOW-DROPOUT LINEAR REGULATOR WITH SUPERVISOR Adjustable Positive LDO Regulator, 1.22V Min, 5.5V Max, CMOS, PDSO6
TPS72501 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.8mm 1A -40C~125C
IC, V REG, LINEAR, 1A; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage Vdo:170mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Input Voltage Max:6V; No. of Outputs:1; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:6V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive
The TPS725xx family of 1-A low-dropout (LDO) linear regulators has fixed voltage options available that are commonly used to power the latest DSPs, FPGAs, and microcontrollers. An adjustable option ranging from 1.22 V to 5.5 V is also available. The integrated supervisory circuitry provides an active low RESET\ signal when the output falls out of regulation. The no capacitor/any capacitor feature allows the customer to tailor output transient performance as needed. Therefore, compared to other regulators capable of providing the same output current, this family of regulators can provide a stand alone power supply solution or a post regulator for a switch mode power supply. These regulators are ideal for higher current applications. The family operates over a wide range of input voltages (1.8 V to 6 V) and has very low dropout (170 mV at 1-A). Ground current is typically 210 A at full load and drops to less than 80 A at no load. Standby current is less than 1 A. Each regulator option is available in either a SOT223-5, D (TPS72501 only), or DDPAK package. With a low input voltage and properly heatsinked package, the regulator dissipates more power and achieves higher efficiencies than similar regulators requiring 2.5 V or more minimum input voltage and higher quiescent currents. These features make it a viable power supply solution for portable, battery powered equipment. Although an output capacitor is not required for stability, transient response and output noise are improved with a 10-F output capacitor. Unlike some regulators that have a minimum current requirement, the TPS725 family is stable with no output load current. The low noise capability of this family, coupled with its high current operation and ease of power dissipation, make it ideal for telecom boards, modem banks, and other noise sensitive applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72501DCQ .
  • TPS72501DCQ.