Texas Instruments PLL1705DBQ

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
$ 3.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1705DBQ.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-2.69%

CAD Models

Download Texas Instruments PLL1705DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.631
$ 2.88
Stock
309,378
342,561
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
36.87 MHz
36.87 MHz
Number of Outputs
6
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsPLL1706DBQ
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1706DBQG4
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1705DBQ provided by its distributors.

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
SSOP-20-150mil-0.635mm Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1705 clock generator circuit 3.3V 36.87MHz 25mA 19mA
Clock Generator 1Clock Inputs 20-Pin SSOP Tube
Clocking Circuits 3.3 V Dual PLL Multi Clock Gen
PLL MULTI-CLOCK GEN DUAL, SMD, 1705; Clock IC Type: PLL Multiclock Generator; Frequency: 27MHz; No. of Outputs: 6Outputs; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Clock IC Case Style: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1705; IC Interface Type: Parallel; Input Current: 10µA; No. of Multipliers / Dividers: 3; Operating Temperature Range: -25°C to +85°C; Supply Current: 19mA; Supply Voltage Range: 2.7V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLL1705DBQ .