Texas Instruments PCM2900E/2K

Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2900E/2K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages16 years ago
Datasheet33 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

CAD Models

Download Texas Instruments PCM2900E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.06
Stock
150,396
171,568
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
Serial, USB
Serial, USB
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
3.25 V
3.25 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Texas InstrumentsPCM2904DBG4
TEXAS INSTRUMENTS PCM2904DBG4 Audio Codec, USB Interface, Stereo, 2, 2, 0 C, 70 C, 48 kSPS
Texas InstrumentsPCM2902E/2K
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Analog DevicesMAX1492CAI+
ADC Single Delta-Sigma 5sps 3 1/2Digit LCD 28-Pin SSOP
32KB 2.3V~5.5V PIC 48MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PCM2900E/2K provided by its distributors.

Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2900E-2K
  • PCM2900E2K