Microchip MCP3903-E/SS

AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3903-E/SS.

LKR

Datasheet54 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.09%

CAD Models

Download Microchip MCP3903-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.3
$ 4.3
Stock
184,217
168,289
168,289
Authorized Distributors
6
6
6
Number of Bits
24
24
24
Number of Channels
6
6
6
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of A/D Converters
6
6
6
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2039-06-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
ADC, 64Ksps, 16-bit, 2-Ch, 24-Pin SPI SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
Cirrus LogicWM8782SEDS/RV
Dual Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial Automotive 20-Pin SSOP T/R
Texas InstrumentsADS1241E/1K
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1241E/1KG4
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R

Descriptions

Descriptions of Microchip MCP3903-E/SS provided by its distributors.

AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
IC, AFE, 24BIT, 64KSPS, 6CH, 28SSOP; Resolution (Bits): 24bit; Sampling Rate: 64kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3903-E/SS.
  • MCP3903-ESS
  • MCP3903E/SS
  • MCP3903ESS