Texas Instruments PCM2902E/2K

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
$ 10.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902E/2K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages17 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2902E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 12.8
$ 12.8
Stock
372,073
201,985
201,985
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Resolution
2 B
2 B
2 B
Interface
USB
USB
USB
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
89 dB
Min Supply Voltage
3.25 V
3.25 V
3.25 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Texas InstrumentsPCM2901E
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM2902E/2K provided by its distributors.

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
STEREO AUDIO CODEC WITH USB INTERFACE, SINGLE ENDED ANALOG INPUT/OUTPUT AND S/PDIF
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2902E-2K
  • PCM2902E2K