Texas Instruments PCM2904DBG4

TEXAS INSTRUMENTS PCM2904DBG4 Audio Codec, USB Interface, Stereo, 2, 2, 0 C, 70 C, 48 kSPS
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2904DBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

TME

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2904DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.99
$ 9.93
$ 9.93
Stock
153,098
408,353
408,353
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.25 V
4.36 V
4.36 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCM2902E/2K
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM2902EG4
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM2902E
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Analog DevicesMAX1492CAI+
ADC Single Delta-Sigma 5sps 3 1/2Digit LCD 28-Pin SSOP
32KB 2.3V~5.5V PIC 48MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP

Descriptions

Descriptions of Texas Instruments PCM2904DBG4 provided by its distributors.

TEXAS INSTRUMENTS PCM2904DBG4 Audio Codec, USB Interface, Stereo, 2, 2, 0 C, 70 C, 48 kSPS
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
AUDIO CODEC, USB, SMD, 2904, SSOP28; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: 0°C; Température de fonctionnement max..: 70°C; Taux d'échantillonnage: 48kSPS; Type de boîti

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2904DBG4 .