Texas Instruments PCM2702E

105dB SN Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP
$ 15.019
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2702E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages18 years ago

element14 APAC

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2702E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.019
$ 9.968
Stock
261,963
230,397
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPCM2705DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsPCM2704DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsPCM2704DBR
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R
Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments PCM2702E provided by its distributors.

105dB SN Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP
Converters - Digital to Analog (DAC) 16-Bit Stereo DAC w/USB Ifc
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
PCM2702 105DB SNR STEREO USB2.0
IC DAS/ADC/DAC SPECIAL 28-SSOP
SERIAL INPUT LOADING 16-BIT DAC PDSO28
16BIT DAC, USB, SMD, 2702, SSOP28; Termination Type:SMD; Case style:SSOP; Pins, No. of:28; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2702; Bits, No. of:16; Channels, No. of:2; IC Generic number:2702

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2702E.