Texas Instruments PCM2704DBR

DAC SPI USB Digital/Analog Supply 48Ksps 16-Bit 2-Ch SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2704DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages15 years ago
Datasheet3 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-6.58%

CAD Models

Download Texas Instruments PCM2704DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 6.625
Stock
364,249
215,858
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
-
-
Interface
SPI, USB
SPI, USB
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsPCM2705DB
SPI, USB, Digital/Analog Supply, 48Ksps, 16-Bit, 1-Ch, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
Texas InstrumentsPCM2704CDB
SPI, USB Digital/Analog Supply 48Ksps 16-bit 1-Ch SSOP-28 SMD 2mm H
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Texas InstrumentsDAC7613E
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments PCM2704DBR provided by its distributors.

DAC SPI USB Digital/Analog Supply 48Ksps 16-Bit 2-Ch SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (Ext. ROM Interface) 28-SSOP -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.