Texas Instruments PCI2250PGFG4

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2250PGFG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet84 pages26 years ago

iiiC

CAD Models

Download Texas Instruments PCI2250PGFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.238
$ 14.238
Stock
98,892
238,009
238,009
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-16MVL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128

Descriptions

Descriptions of Texas Instruments PCI2250PGFG4 provided by its distributors.

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
IC INTFACE SPECIALIZED 176LQFP / PCI-to-PCI Bridge Interface 176-LQFP (24x24)
IC PCI-PCI BRIDGE 32-BIT 176LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.