Texas Instruments PCA9554DWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet34 pages11 years ago
Datasheet37 pages11 years ago
Datasheet34 pages13 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-25.81%

CAD Models

Download Texas Instruments PCA9554DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 0.904
$ 0.904
Stock
105,914
218,464
218,464
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments PCA9554DWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85
Logic - I2C Remote 8-Bit I2C and SMBus I/O Expander
GULL WING DUAL CMOS Lead Free I/O Expander -40C~85C 10mA 25mA 400kHz 10.3mm
IC XPNDR 400KHZ I2C SMBUS 16SOIC
IC,I/O PORT,8-BIT,CMOS,SOP,16PIN,PLASTIC
PCA9554 REMOTE 8-BIT I2C AND SMB
REMOTE 8-BIT I2C AND SMBUS I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.