Texas Instruments PCA9554APWRG4

I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554APWRG4.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Augswan

CAD Models

Download Texas Instruments PCA9554APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.964
Stock
137,423
619,166
619,166
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCA9554APWRG4 provided by its distributors.

I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
CA9554 Tape & Reel (TR) NRND (Last Updated: 5days ago) Not For New Designs io expander 5.5V 5mm 400kHz 10mA 25mA
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.