Texas Instruments TPL7407LPWR

Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL7407LPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Datasheet18 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+11.26%

CAD Models

Download Texas Instruments TPL7407LPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsULN2003AIPWR
50-V, 7-ch darlington transistor array, -40 to 105C 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPL7407LPWR provided by its distributors.

Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
40-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125
Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO16
Seven channels TSSOP-16 Darlington Transistor Arrays ROHS
Low Side 7 TSSOP-16 SMD Adhesive Mount 1.2mm H
7 Channel Low Side Driver 16-Pin TSSOP T/R
Pref DRVR 7 1.8V to 5V 16-Pin TSSOP T/R
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Interface Circuit, 7 Driver, 0.5A, PDSO16
DRIVER, MOSFET, LOW SIDE, TSSOP-16; Driver Configuration: Low Side; Peak Output Current: 600mA; Supply Voltage Min: 8.5V; Supply Voltage Max: 40V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Input Delay: 350ns; Output Delay:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL7407LPWR .
  • TPL7407LPWR.