Texas Instruments ULN2003APW

50V 7-ch darlington transistor array 16-TSSOP -40 to 70
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments ULN2003APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsULN2003AIPWR
50-V, 7-ch darlington transistor array, -40 to 105C 16-TSSOP -40 to 105
Texas InstrumentsULN2003V12PWR
20-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125
Texas InstrumentsULN2003BPWR
50-V, 7-ch darlington array with 3-V input capability and low cost 16-TSSOP -40 to 105
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments ULN2003APW provided by its distributors.

50V 7-ch darlington transistor array 16-TSSOP -40 to 70
DARLINGTON TRANSISTOR, NPN, 50V, TSSOP16; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 50V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: 1000hFE; Type de boîtier
DARLINGTON Transistor, NPN, 50V, TSSOP16; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000hFE; Transistor Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-20°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003APW .