Texas Instruments PCA9539PWG4

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539PWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments PCA9539PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.964
Stock
111,521
805,796
805,796
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCF8575PW
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCA9539PWG4 provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
I2C and SMBus Low Power I/O Expander 24-Pin TSSOP Tube
CA9539 Tube NRND (Last Updated: 3days ago) Not For New Designs io expander 5.5V 7.8mm 400kHz 100muA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I2C Logic Interface Device ICs
16 I/O PIA-GENERAL PURPOSE PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.