Texas Instruments PCA9555PW

IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555PW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages14 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Mouser

Newark

CAD Models

Download Texas Instruments PCA9555PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.706
Stock
280,436
760,241
760,241
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Texas InstrumentsPCA9535PWR
100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsPCA9539PW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9555PW provided by its distributors.

IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount 7.8mm*4.4mm*1.2mm
I/O EXPANDER, 16BIT, I2C/SMBUS, TSSOP-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9555PW .