Texas Instruments PCF8575PW

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
$ 2.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575PW.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments PCF8575PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.111
$ 1.244
$ 1.244
Stock
212,637
1,723,840
1,723,840
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575PW.

Related Parts

NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsTCA6416APWR
16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCF8575PW provided by its distributors.

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
IC XPND 400KHZ I2C SMBUS 24TSSOP / I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
I/O Expander, 16Bit, 400Khz, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCF8575PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8575PW .
  • PCF8575PW.