Texas Instruments PCA9534DWG4

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534DWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Upverter

CAD Models

Download Texas Instruments PCA9534DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.918
Stock
49,014
222,068
222,068
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V

Descriptions

Descriptions of Texas Instruments PCA9534DWG4 provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
CA9534 Tube ACTIVE (Last Updated: 1week ago) Active io expander 5.5V 10.3mm 400kHz 10mA 25mA
I2C and SMBus Low Power I/O Expander 16-Pin SOIC Tube
Line Circuit Interface ICs Rem 8B I2C & Lo-Pwr I/O Expander
IC XPNDR 400KHZ I2C SMBUS 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.