Texas Instruments OPA827AIDGKT

Low-noise, high-precision, JFET-input operational amplifier 8-VSSOP -40 to 125
$ 7.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA827AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet26 pages14 years ago
Datasheet27 pages14 years ago
Datasheet24 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.10%

CAD Models

Download Texas Instruments OPA827AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.832
$ 5.675
Stock
207,647
439,398
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
28 V/µs
28 V/µs
Gain Bandwidth Product
22 MHz
22 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesAD8274ARMZ-R7
ROHS3Compliant EAR99 AD8274 Tape & Reel (TR) op amp buffer circuit 3mm 2.6mA 700muV 10000kHz
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S91T-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Texas Instruments OPA827AIDGKT provided by its distributors.

Low-noise, high-precision, JFET-input operational amplifier 8-VSSOP -40 to 125
Op Amp Single Low Noise Amplifier ±18V 8-Pin VSSOP T/R
OP-AMP, PRECISION, 22MHZ, 28V/US, MSOP-8
4.8mA 28V/¦Ìs 4nV/rtHz 22MHz Rail to Rail 30mA 1 1 ¡À18V 75¦ÌV 15pA J-FET VSSOP-8 , 3mm*3mm*970¦Ìm
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
OP-AMP, PRECISION, 22MHZ, 28V/US, MSOP-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 22MHz; Vitesse de balayage: 28V/µs; Gamme de tension d'alimentation: 8V à 36V; Type de boîtier d'amplificateur: MSOP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA827AIDGKT .