Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA727AIDGKR

Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA727AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

Inventory History

3 month trend:
-99.94%

CAD Models

Download Texas Instruments OPA727AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.479
Stock
369,705
208,584
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesAD8655ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Analog DevicesAD8655ARMZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8655ARMZ-R2
LOW NOISE, PRECISION CMOS AMPLIFIER Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S91T-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Texas Instruments OPA727AIDGKR provided by its distributors.

Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Op Amp Single Low Offset Voltage Amplifier ±6V/12V 8-Pin VSSOP T/R
Op Amp, General Purpose, 0.003%, Rail-to-Rail, ±6V, 12V, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm
ROHS3Compliant EAR99 OPA727 Tape & Reel (TR) op amp buffer circuit 3mm 0.0005muA 300muV 20000kHz
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.