Microchip MCP6S91T-E/MS

MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S91T-E/MS.

Electro Sonic

Datasheet40 pages22 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+241%

CAD Models

Download Microchip MCP6S91T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.868
$ 0.868
Stock
260,175
142,608
142,608
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-
-3db Bandwidth
18 MHz
-
-
Bandwidth
-
18 MHz
18 MHz
Gain Bandwidth Product
18 MHz
18 MHz
18 MHz
Slew Rate
-
22 V/µs
22 V/µs
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Interface
-
-
-
Case/Package
MSOP
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
1 pA
1 pA
1 pA

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Texas InstrumentsTLV2770IDGKR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP6S91T-E/MS provided by its distributors.

MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Gain Amplifier, 18MHz, 2.5 to 5.5V, MSOP-8, RoHS
Microchip SCT
AMP, PROGRAMMABLE GAIN, 1AMP, MSOP-8;
Programmable/Variable Gain Amplifier (PGA/VGA)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S91T-EMS