Texas Instruments OPA728AIDGKT

20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA728AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments OPA728AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Analog DevicesAD8655ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Analog DevicesAD8655ARMZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8655ARMZ-R2
LOW NOISE, PRECISION CMOS AMPLIFIER Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Texas Instruments OPA728AIDGKT provided by its distributors.

20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Op Amp Single Low Offset Voltage Amplifier ±6V/12V 8-Pin VSSOP T/R
4.3mA 30V/μs 10nV/rtHz 20MHz Shutdown Rail-to-Rail 40mA 1-Ch 1-Bit ±6V 12V 15μV 85pA General Purpose VSSOP-8 SMD Adhesive Mount 3mm × 3mm × 970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:30V/µs; Supply Voltage Min:4V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.