Texas Instruments OPA4350EA/2K5

Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4350EA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+236%

CAD Models

Download Texas Instruments OPA4350EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 7.307
$ 7.307
Stock
311,870
194,182
194,182
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA4353EA/250
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4353EA/2K5
IC CMOS 4 CIRCUIT 16SSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Texas InstrumentsOPA4340EA/250
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Analog DevicesAD8604ARQZ-R7
Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA4350EA/2K5 provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R
High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier(TM) Series 16-SSOP/QSOP -40 to 85
5.2mA(x4 Channels) 22V/¦Ìs 7nV/rtHz 38MHz 90dB Rail to Rail 40mA 4 4 4.5V ¡À2.75V,5.5V 150¦ÌV 0.5pA CMOS SSOP-16 , 1.5mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:38MHz; Slew Rate:22V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4350EA 2K5
  • OPA4350EA-2K5
  • OPA4350EA2K5