Texas Instruments OPA4340EA/250

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340EA/250.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

Upverter

HQonline

Newark

iiiC

Inventory History

3 month trend:
+49.96%

CAD Models

Download Texas Instruments OPA4340EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 4.138
$ 4.138
Stock
241,207
309,277
309,277
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8604ARQZ-R7
Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Texas InstrumentsOPA4343EA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4343EA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4343EA/250G4
Rail-to-Rail Surface Mount General Purpose Obsolete op amp amplifier circuit 6V/mus -40C~85C 5.5MHz 2mV
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA4340EA/250 provided by its distributors.

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Op Amp Quad Precision Amplifier R-R I/O 5.5V 16-Pin SSOP T/R
Ic, Op-Amp, 5.5Mhz, 6V/ Us, Ssop-16; Op; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4340EA/250
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO16
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
ROHS3Compliant EAR99 OPA4340 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00006muA 500muV 5500kHz
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4340EA-250
  • OPA4340EA/250 .
  • OPA4340EA250