Analog Devices AD8604ARQZ-R7

Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8604ARQZ-R7.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Upverter

CAD Models

Download Analog Devices AD8604ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
Stock
156,014
176,696
Authorized Distributors
0
5
Case/Package
SSOP
QSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
600 µV
Power Supply Rejection Ratio (PSRR)
72 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
Operating Supply Current
750 µA
4.8 mA

Related Parts

Texas InstrumentsOPA4343EA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4336EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 16-Pin QSOP T/R
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail
4 64mA 2.7V~3.6V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices AD8604ARQZ-R7 provided by its distributors.

Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16QSOP
The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (-40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated