Texas Instruments OPA4353EA/250

Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4353EA/250.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-18.85%

CAD Models

Download Texas Instruments OPA4353EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.946
$ 2.644
Stock
277,184
335,248
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
Input Offset Voltage (Vos)
3 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4353EA/250.

Related Parts

Texas InstrumentsOPA4350EA/250
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 16-SSOP
Texas InstrumentsOPA4350EA/2K5
Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R
Texas InstrumentsOPA4343EA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6082CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA4353EA/250 provided by its distributors.

Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85
Op Amp Quad Wideband Amplifier R-R I/O 5.5V 16-Pin SSOP T/R
ROHS3Compliant EAR99 OPA4353 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00001muA 8mV 44000kHz
5.2mA(x4 Channels) 22V/¦Ìs 7nV/rtHz 44MHz Rail to Rail 40mA 4 4 5.5V 3mV 0.5pA CMOS SSOP-16 , 1.5mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:44MHz; Slew Rate:22V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4353EA-250
  • OPA4353EA250