Texas Instruments OPA4336EA/250G4

Operational Amplifier, Quad, 100 Khz, 4, 0.03 V/ S, 2.3V To 5.5V, Ssop, 16 Rohs Compliant: Yes
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4336EA/250G4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Farnell

Jameco

Inventory History

3 month trend:
-46.08%

CAD Models

Download Texas Instruments OPA4336EA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 2.406
$ 2.406
Stock
57,661
287,060
287,060
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA4340EA/250
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4340EA/2K5
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4340EA/250G4
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Analog DevicesAD8604ARQZ-R7
Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA4336EA/250G4 provided by its distributors.

Operational Amplifier, Quad, 100 Khz, 4, 0.03 V/ S, 2.3V To 5.5V, Ssop, 16 Rohs Compliant: Yes
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin SSOP T/R
Quad Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85
OP AMP, QUAD CMOS S-SUPPLY, 4336; No. of Amplifiers:4 Amplifier; Bandwidth:100kHz; Slew Rate:0.03V/µs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:SSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.3V to 5.5V; Amplifier Type:CMOS; Base Number:4336; Gain Bandwidth:100kHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:500µV; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4336EA/250G4 .
  • OPA4336EA250G4