Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4340EA/2K5

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
$ 4.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340EA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages18 years ago

Upverter

Newark

HQonline

iiiC

Inventory History

3 month trend:
-20.05%

CAD Models

Download Texas Instruments OPA4340EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.138
$ 5.124
$ 5.124
Stock
357,962
202,590
202,590
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8604ARQZ-R7
IC CMOS 4 CIRCUIT 16QSOP CMOS Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Texas InstrumentsOPA4343EA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4343EA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4336EA/250
IC CMOS 4 CIRCUIT 16SSOP CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6085CGN#PBF
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments OPA4340EA/2K5 provided by its distributors.

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Op Amp Quad Precision Amplifier R-R I/O 5.5V 16-Pin SSOP T/R
IC CMOS 4 CIRCUIT 16SSOP CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO16
5.5MHz 0.2pA Four channels SSOP-16-150mil Precision Op Amps ROHS
Precision Operational Amplifier
750μA(x2 Channels) 6V/μs 25nV/rtHz 5.5MHz 98dB shutdown Rail to Rail 50mA 4 4 2.5V 5.5V 150μV 0.2pA 5.5MHz CMOS SSOP-16 SMD mount 1.5mm(height)
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4340EA 2K5
  • OPA4340EA-2K5
  • OPA4340EA2K5