Texas Instruments OPA4277UA/2K5

Texas Instruments OPA4277UA/2K5 Op-amp buffer amplifier full reel linear IC
$ 6.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4277UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-7.79%

CAD Models

Download Texas Instruments OPA4277UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.262
$ 8.84
Stock
483,447
659,669
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
2 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4277UA/2K5.

Related Parts

Texas InstrumentsOPA4344UA
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4344UA/2K5
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4277UA/2K5 provided by its distributors.

Texas Instruments OPA4277UA/2K5 Op-amp buffer amplifier full reel linear IC
OPERATIONAL AMPLIFIER, 1MHZ, 0.8V/ us, SOIC-14, FULL REEL
Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDSO14
Precision Operational Amplifier
IC, OP-AMP, 1MHZ, 0.8V/ us, SOIC-14; Op; IC, OP-AMP, 1MHZ, 0.8V/ us, SOIC-14; Op Amp Type:Low Offset Voltage; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14
The OPA277 series precision op amps replace the industry standard OP-177. They offer improved noise, wider output voltage swing, and are twice as fast with half the quiescent current. Features include ultra low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA277 series op amps operate from 2V to 18V supplies with excellent performance. Unlike most op amps which are specified at only one supply voltage, the OPA277 series is specified for real-world applications; a single limit applies over the 5V to 15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (20µV max) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications. OPA277 op amps are easy to use and free from phase inversion and overload problems found in some other op amps. They are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single (OPA277) and dual (OPA2277) versions are available in DIP-8, SO-8, and DFN-8 (4mm x 4mm) packages. The quad (OPA4277) comes in DIP-14 and SO-14 surface-mount packages. All are fully specified from -40C to +85C and operate from -55C to +125C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4277UA 2K5
  • OPA4277UA-2K5
  • OPA4277UA/2K5 .
  • OPA4277UA/2K5.
  • OPA4277UA2K5