Texas Instruments OPA4277UA

Op Amp Quad Low Offset Voltage Amplifier ±18V 14-Pin SOIC Tube / IC OPAMP GP 1MHZ 14SOIC
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4277UA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

Farnell

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-18.72%

CAD Models

Download Texas Instruments OPA4277UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 6.262
Stock
608,885
449,826
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
790 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4277UA.

Related Parts

Texas InstrumentsOPA4344UA
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4344UA/2K5
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4277UA provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier ±18V 14-Pin SOIC Tube / IC OPAMP GP 1MHZ 14SOIC
Texas Instruments OPA4277UA Op-amp buffer amplifier instrumentation linear IC
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
ROHS3Compliant EAR99 OPA4277 Tube op amp amplifier circuit 8.65mm 0.0028muA 9V 1000kHz
HIGH PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; Numbe
Precision Amplifiers High Precision Oper Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4277UA .
  • OPA4277UA.
  • OPA4277UA..