Texas Instruments OPA4344UA/2K5

Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
$ 2.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4344UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments OPA4344UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.103
$ 2.527
$ 2.527
Stock
329,163
187,778
187,778
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4344UA/2K5.

Related Parts

Texas InstrumentsOPA4342UA
Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4342UAG4
Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4705UA
12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4344UA/2K5 provided by its distributors.

Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
150¦ÌA(x2 Channels) 800mV/¦Ìs 30nV/rtHz 1MHz Rail to Rail 15mA 4 4 2.7V 5.5V 200¦ÌV 0.2pA CMOS SOIC-14 , 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.8V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4344UA2K5