Texas Instruments OPA4344UA

Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
$ 3.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4344UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-26.32%

CAD Models

Download Texas Instruments OPA4344UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.159
$ 2.373
$ 2.373
Stock
337,146
394,823
394,823
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4344UA.

Related Parts

Texas InstrumentsOPA4342UA
Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4342UAG4
Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4705UA
12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4344UA provided by its distributors.

Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
ROHS3Compliant EAR99 OPA4344 Tube op amp amplifier circuit 8.65mm 0.00001muA 1mV 1000kHz
Op Amp Quad Low Pwr Rail-To-Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4344UA.
Four channels 0.2pA 0.8V/us 1MHz SOIC-14 Operational Amplifier ROHS
Op Amp, 150μA Iq (x2 Ch), 800mV/μs SR, 30nV/rtHz Noise, 1MHz BW, Shutdown, Rail-to-Rail, 15mA Out, 4-Pin, 4-Ch, 2.7V-5.5V, 200μV Vos, 0.2pA Ib, CMOS, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4344UA.