Texas Instruments OPA4277PA

Quad Precision Operational Amplifier, PDIP-14, OPA4277PA
$ 10.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4277PA.

element14 APAC

Datasheet27 pages11 years ago
Datasheet42 pages9 years ago
Datasheet42 pages10 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+3.91%

CAD Models

Download Texas Instruments OPA4277PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4277PA.

Related Parts

Texas InstrumentsOPA4344PA
Operational Amplifier, 1 Mhz, 4, 0.8 V/ S, 2.5V To 5.5V, Dip, 14 Rohs Compliant: Yes
Analog DevicesAD704JNZ
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsMC3403N
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
Texas InstrumentsTLC2264CN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70
Analog DevicesAD713JNZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
Analog DevicesOP400HPZ
ROHS3Compliant EAR99 OP400 Tube op amp buffer circuit 19.05mm 3.1mA 9V 500kHz

Descriptions

Descriptions of Texas Instruments OPA4277PA provided by its distributors.

Quad Precision Operational Amplifier, PDIP-14, OPA4277PA
Quad, low-offset (10 µV), precision op amp 14-PDIP
Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDIP14
OP AMP, QUAD HIGH PRECISION, 4277; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.8; Voltage, Supply Min:2V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:1MHz; Base Number:4277; IC Generic Number:4277; Logic Function Number:4277; Operational Amplifier Features:Ultra-Precision; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.1mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4277PA .
  • OPA4277PA.
  • OPA4277PA..