Texas Instruments TLC2264CN

Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264CN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Datasheet75 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TLC2264CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264CN.

Related Parts

Texas InstrumentsTLC2264IN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP
Texas InstrumentsTLC2264AIN
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC2264AINE4
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC2264CN provided by its distributors.

Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
QUAD OP-AMP 3000 uV OFFSET-MAX 0.73 MHz BAND WIDTH PDIP14
Op Amp 850μA(x2 Ch) 550mV/μs 40nV/rtHz 730kHz Shutdown Rail-to-Rail 50mA 4x4 ±8V, 16V 300μV 1pA General Purpose PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
IC, OP AMP, QUAD RRIO, 14DIP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 710kHz; Vitesse de balayage: 0.55V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: DIP; Nombre de bro
Ic, Op Amp, Quad Rrio, 14Dip; No. Of Amplifiers:4 Amplifier; Bandwidth:710Khz; Slew Rate:0.55V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2264CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2264CN .