Texas Instruments MC3403N

IC OPAMP GP 1MHZ 14DIP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403N.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Sierra IC

element14

LCSC

Inventory History

3 month trend:
+11.58%

CAD Models

Download Texas Instruments MC3403N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.45
$ 0.45
Stock
414,302
98,214
98,214
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
38.24 dB
38.24 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
2.8 mA
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC3403N.

Related Parts

Texas InstrumentsMC3403NE4
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP 0 to 70
Texas InstrumentsTLC27M4IN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsTL064CN
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC3403N provided by its distributors.

IC OPAMP GP 1MHZ 14DIP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
Four channels 200nA 0.6V/us 1MHz DIP-14 Operational Amplifier ROHS
Amplifier; General Purpose; 18 V; 2.8 mA (Typ.); 200 V/mV (Typ.); 2 mV (Typ.)
Op Amp, 4-Ch, 600mV/μs, 1MHz, Shutdown, Rail-to-Rail, 30mA, ±15V, 30V, 2mV, 200nA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
OP AMP, TEXAS INSTRUMENTS MC3403N; Available until stocks are exhausted
The MC3303 and the MC3403 are quadruple operational amplifiers similar in performance to the uA741, but with several distinct advantages. They are designed to operate from a single supply over a range of voltages from 3 V to 36 V. Operation from split supplies also is possible, provided the difference between the two supplies is 3 V to 36 V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC - 1.5 V. Quiescent supply currents are less than one-half those of the uA741. The MC3303 is characterized for operation from -40oC to 85oC, and the MC3403 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3403N ..
  • MC3403N.