Analog Devices AD713JNZ

Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JNZ.

HQonline

Datasheet20 pages14 years ago

Analog Devices

Upverter

Augswan

TME

Inventory History

3 month trend:
-71.12%

CAD Models

Download Analog Devices AD713JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.36
$ 6.61
Stock
226,652
230,940
Authorized Distributors
3
1
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
-
Common Mode Rejection Ratio
88 dB
72 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
12 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC074CN
Quad, 16-V, 10-MHz operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC084CN
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC084AIN
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 14-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices AD713JNZ provided by its distributors.

Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
ROHS3Compliant EAR99 AD713 Tube op amp amplifier circuit 19.05mm 0.0002muA 15V 4000kHz
OP-AMP, 4MHZ, 0 TO 70DEG C, DIP-14; Available until stocks are exhausted Alternative available
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDIP14
ANALOG DEVICES AD713JNZ Operational Amplifier, Quad, 4 MHz, 4 Amplifier, 20 V/s,4.5V to18V, DIP, 14 Pins
Operational Amplifiers; AD713JNZ; ANALOG DEVICES; 1.5 mV; 4; 12 mA; 88 dB
OP-AMP, 4MHZ, 0 TO 70DEG C, DIP-14; No. of Channels:4Channels; Gain Bandwidth Product:4MHz; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:DIP; No. of Pins:14Pins; Amplifier Type:JFET; Rail to Rail:-; Input Bias Current:40pARoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD713JNZ .