Texas Instruments OPA4344PA

Operational Amplifier, 1 Mhz, 4, 0.8 V/ S, 2.5V To 5.5V, Dip, 14 Rohs Compliant: Yes
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4344PA.

Farnell

Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago

Texas Instruments

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4344PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA4342PA
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin PDIP Tube
Texas InstrumentsTLV2454AIN
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTL974IN
Quad, 12-V, 12-MHz operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4344PA provided by its distributors.

Operational Amplifier, 1 Mhz, 4, 0.8 V/ S, 2.5V To 5.5V, Dip, 14 Rohs Compliant: Yes
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin PDIP Tube
LOW POWER, SINGLE-SUPPLY,RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
OP-AMP, QUAD, 1MHZ, 0.8V/US, DIP-14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.8V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:4Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4344PA .
  • OPA4344PA..