Texas Instruments OPA4171AIPW

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4171AIPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments OPA4171AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.532
$ 1.532
Stock
244,539
477,787
477,787
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA4171AQPWRQ1
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMP7704MTX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV774MT/NOPB
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-4ARUZ
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4171AIPW provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14
475¦ÌA(x2 Channels) 1.5V/¦Ìs 25nV/rtHz@ 36V 3MHz Rail to Rail 35mA 4 4 ¡À18V,36V 250¦ÌV 8pA General Purpose TSSOP-14 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.