Texas Instruments OPA4170AIPWR

Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125
$ 1.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4170AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
-91.48%

CAD Models

Download Texas Instruments OPA4170AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.503
$ 1.848
$ 1.848
Stock
409,090
419,811
419,811
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.2 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.8 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLM2902KAVQPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902KAVQPWRG4
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLM2902KAVQPWR
QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsLM2902AWYPT
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP
STMicroelectronicsLM2902YPT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
MicrochipMCP6074-E/ST
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments OPA4170AIPWR provided by its distributors.

Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad Op Amp, 36V, 1.2MHz GBW, 110uA, Rail-to-Rail, TSSOP
Four channels 8pA 0.4V/us 1.2MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 36V,microPower,RRO Quad,Gen Purp Op Amp
TEXAS INSTRUMENTS - SN65HVD230QDG4Q1 - CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, SOIC-8
Op Amp 110μA x2 Ch 400mV/μs 22nV/rtHz 1.2MHz Shutdown Rail-to-Rail 20mA 4-Pin 4-Pin 2.7V ±18V 36V 250μV 8pA General Purpose TSSOP-14 SMD Adhesive Mount 1.2mm H
OP-AMP, 1.2MHZ, 0.4V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 2.7V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre de
Op-Amp, 1.2Mhz, 0.4V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:2.7V To 36V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4170AIPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4170AIPWR .