Texas Instruments LMV774MT/NOPB

Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV774MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.83%

CAD Models

Download Texas Instruments LMV774MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV774MTX/NOPB
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMV774MT
Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-4ARUZ
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTS924AIPT
TS924AIPT, QUAD HIGH CURRENT OP AMP, 4MHZ RAIL-RAIL, 2.7 TO 12 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments LMV774MT/NOPB provided by its distributors.

Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
OP AMP, 3.5MHZ, 1.4V/US, TSSOP-14; NO. O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Four channels 0.23pA 1.4V/us 3.5MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO14
Quad Op Amp, 3.5MHz BW, 1.4V/¦Ìs SR, 1mV Vos, 80dB CMRR, 5.5V, TSSOP
IC, OP-AMP, 3.5MHZ, 1.4V/ us, TSSOP-14;; IC, OP-AMP, 3.5MHZ, 1.4V/ us, TSSOP-14; Op Amp Type:Low Offset Voltage; No. of Amplifiers:4; Bandwidth:3.5MHz; Slew Rate:1.4V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV774MT/NOPB .
  • LMV774MTNOPB