Texas Instruments LMP7704MTX/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
$ 3.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7704MTX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-49.13%

CAD Models

Download Texas Instruments LMP7704MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7704MTX/NOPB.

Related Parts

Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV554MTX/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2444CPW
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Texas Instruments LMP7704MTX/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 220uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 LMP7704 Tape & Reel (TR) op amp amplifier circuit 5mm 0.000001muA 220muV 2500kHz
Precision Operational Amplifier
3.2mA(x4 Channels) 1.1V/μs 9nV/rtHz 2.5MHz shutdown Rail to Rail 86mA 4 4 12V 37μV 0.2pA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
OP-AMP, 2.5MHZ, 1V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:2.5MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7704-MTX/NOPB
  • LMP7704MTX/NOPB .
  • LMP7704MTXNOPB