Texas Instruments OPA4131NA

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
$ 6.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4131NA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+98.78%

CAD Models

Download Texas Instruments OPA4131NA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.695
$ 6.01
Stock
595,217
59,256
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4131NJ
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4131NJG4
General Purpose FET-Input Operational Amplifiers 14-SOIC -40 to 85
Texas InstrumentsTL074CD
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4131NA provided by its distributors.

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 OPA4131 Tube op amp buffer circuit 8.65mm 0.00005muA 15V 4000kHz
Operational Amplifier Quad General Purpose ±18V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO14
IC, OP AMP, FET INPUT; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 14Br
Ic, Op Amp, Fet Input; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:10V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4131NA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4131NA .