Texas Instruments OPA4131NAG4

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4131NAG4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4131NAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 6.695
Stock
59,256
596,265
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA4131NJ
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4131NJG4
General Purpose FET-Input Operational Amplifiers 14-SOIC -40 to 85
Texas InstrumentsTL3474ACDR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA4131NAG4 provided by its distributors.

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:General Purpose; Gain Bandwidth -3db:4MHz; Slew Rate:10V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.