Texas Instruments TL074CD

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Farnell

element14

DigiKey

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments TL074CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.215
$ 0.215
Stock
798,396
938,012
938,012
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074CD.

Related Parts

Texas InstrumentsTL084CD
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL084CDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL074CDRG4
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL074CD provided by its distributors.

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
Operational Amplifier, Quad, 3 Mhz, 4, 13 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC Tube
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
Texas Instruments Op Amp Quad SOIC Dual Supply SMD 14-Pin
Integrated Circuit Operational Amplifier: low-noise; CH:4; 3MHz; JFET-input; ±15V; 0+70 deg.C; SMD; SO14
IC, OP AMP, QUAD JFET, SMD, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074CD..
  • TL074CD...