Texas Instruments OPA4131NJ

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4131NJ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Newark

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-6.17%

CAD Models

Download Texas Instruments OPA4131NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4131NA
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4131NAG4
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL074CD
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4131NJ provided by its distributors.

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-SOIC -40 to 85
Operational Amplifier Quad General Purpose ±18V 14-Pin SOIC Tube
IC, OP-AMP, 4MHZ, SOIC-14; No. of Channe; IC, OP-AMP, 4MHZ, SOIC-14; No. of Channels:4; Supply Voltage Range:± 4.5V to ± 18V; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:14; Amplifier Type:Precision; Bandwidth:4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 4131NJ