Texas Instruments OPA4130UA/2K5

Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4130UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

iiiC

HQonline

Jameco

DigiKey

Inventory History

3 month trend:
+106%

CAD Models

Download Texas Instruments OPA4130UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 8.347
Stock
188,141
308,639
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
530 µA
530 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA4345UA
Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV274ID
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLV274CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments OPA4130UA/2K5 provided by its distributors.

Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier ±18V 14-Pin SOIC T/R
ROHS3Compliant EAR99 OPA4130 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.00002muA 1mV 1000kHz
Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:2V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4130UA 2K5
  • OPA4130UA-2K5
  • OPA4130UA2K5