Texas Instruments OPA4130UA

Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
$ 9.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4130UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+1.69%

CAD Models

Download Texas Instruments OPA4130UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.164
$ 7
Stock
281,992
200,431
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
530 µA
530 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4345UA
Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV274ID
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLV274CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments OPA4130UA provided by its distributors.

Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
Operational Amplifier, Quad, 1 Mhz, 4, 2 V/ S, 2.25V To 18V, Soic, 14
Op Amp Quad Precision Amplifier ±18V 14-Pin SOIC Tube
LOW POWER, PRECISION FET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO14
Op Amp, 530μA (x2 Ch), 2V/μs, 30nV/rtHz@±15V, 1MHz, Shutdown, Rail-to-Rail, 18mA, 4.5V-±18V, 200μV, 5pA, J-FET, SOIC-14, SMD, 1.75mm H
IC, OP AMP, QUAD FET-INPUT, 14SOIC; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4130UA.
  • OPA4130UA...